Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

WAGO Green/Yellow Male Banana Plug, 4 mm Connector, Cage Clamp Termination, 20A, 42V, Nickel Plating

RS Stock No.: 181-4608Brand: WAGOManufacturers Part No.: 215-911
brand-logo
View all in Banana Connectors

Technical Document

Specifications

Brand

Wago

Colour

Green/Yellow

Gender

Male

Termination Method

Cage Clamp

Voltage Rating

42V

Current Rating

20A

Connector Size

4 mm

Contact Plating

Nickel

Length

40mm

Type

Banana Plug

Contact Material

Brass

Country of Origin

Germany

Product details

Cage Clamp Termination

Cage-clamp principle, makes lead assembly quick, reliable and vibration proof. At the same time it retains the same force as standard screw termination methods. To connect, simply strip the wire back 9mm to 11mm, press the housing together fully and insert the conductor into the square entry. Nickel-plated brass

You may be interested in
Stock information temporarily unavailable.

AED 42.52

AED 8.505 Each (In a Pack of 5) (ex VAT)

AED 44.65

AED 8.93 Each (In a Pack of 5) (inc. VAT)

WAGO Green/Yellow Male Banana Plug, 4 mm Connector, Cage Clamp Termination, 20A, 42V, Nickel Plating

AED 42.52

AED 8.505 Each (In a Pack of 5) (ex VAT)

AED 44.65

AED 8.93 Each (In a Pack of 5) (inc. VAT)

WAGO Green/Yellow Male Banana Plug, 4 mm Connector, Cage Clamp Termination, 20A, 42V, Nickel Plating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45AED 8.505AED 42.52
50 - 120AED 7.822AED 39.11
125 - 245AED 7.192AED 35.96
250+AED 6.562AED 32.81
You may be interested in

Technical Document

Specifications

Brand

Wago

Colour

Green/Yellow

Gender

Male

Termination Method

Cage Clamp

Voltage Rating

42V

Current Rating

20A

Connector Size

4 mm

Contact Plating

Nickel

Length

40mm

Type

Banana Plug

Contact Material

Brass

Country of Origin

Germany

Product details

Cage Clamp Termination

Cage-clamp principle, makes lead assembly quick, reliable and vibration proof. At the same time it retains the same force as standard screw termination methods. To connect, simply strip the wire back 9mm to 11mm, press the housing together fully and insert the conductor into the square entry. Nickel-plated brass

You may be interested in