Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

WAGO 218 Series PCB Terminal Block, 15-Contact, 2.54mm Pitch, PCB Mount, 1-Row, PCB Contacts Termination

RS Stock No.: 278-2763Brand: WAGOManufacturers Part No.: 218-515
brand-logo
View all in PCB Terminal Blocks

Technical Document

Specifications

Brand

Wago

Number Of Contacts

15

Pitch

2.54mm

Number Of Rows

1

Mounting Type

PCB

Gender

Male

Termination Method

PCB Contacts

Series

218

Country of Origin

Poland

Stock information temporarily unavailable.

AED 998.55

AED 33.285 Each (In a Pack of 30) (ex VAT)

AED 1,048.48

AED 34.949 Each (In a Pack of 30) (inc. VAT)

WAGO 218 Series PCB Terminal Block, 15-Contact, 2.54mm Pitch, PCB Mount, 1-Row, PCB Contacts Termination

AED 998.55

AED 33.285 Each (In a Pack of 30) (ex VAT)

AED 1,048.48

AED 34.949 Each (In a Pack of 30) (inc. VAT)

WAGO 218 Series PCB Terminal Block, 15-Contact, 2.54mm Pitch, PCB Mount, 1-Row, PCB Contacts Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wago

Number Of Contacts

15

Pitch

2.54mm

Number Of Rows

1

Mounting Type

PCB

Gender

Male

Termination Method

PCB Contacts

Series

218

Country of Origin

Poland