Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Wago 224 Series Connector, 2-Way, 24A

RS Stock No.: 147-045Brand: WAGOManufacturers Part No.: 224-104
brand-logo
View all in Lighting Connectors

Technical Document

Specifications

Brand

Wago

Series

224

Number Of Ways

2

Colour

Black

Type

Connector

Current Rating

24A

Voltage Rating

400 V

Wire Size

0.5 → 2.5 mm²

Termination Method

Spring

Product details

224 Series

Lighting connectors designed specifically for the application of fitting wall mounting and ceiling luminaries. Prepare wires by stripping to 9-11mm.

Reliable and vibration proof interconnections
Installation side cable acceptance, 1.0 – 2.5mm² solid pushwire
Lighting side cable acceptance, 0.5 – 2.5mm² solid and fine-stranded (flex) cage clamp

You may be interested in
WAGO 224 Series Connector, 24A
AED 18.111 Pack of 10 (ex VAT)
Stock information temporarily unavailable.

AED 37.08

AED 3.708 Each (In a Pack of 10) (ex VAT)

AED 38.93

AED 3.893 Each (In a Pack of 10) (inc. VAT)

Wago 224 Series Connector, 2-Way, 24A

AED 37.08

AED 3.708 Each (In a Pack of 10) (ex VAT)

AED 38.93

AED 3.893 Each (In a Pack of 10) (inc. VAT)

Wago 224 Series Connector, 2-Way, 24A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
WAGO 224 Series Connector, 24A
AED 18.111 Pack of 10 (ex VAT)

Technical Document

Specifications

Brand

Wago

Series

224

Number Of Ways

2

Colour

Black

Type

Connector

Current Rating

24A

Voltage Rating

400 V

Wire Size

0.5 → 2.5 mm²

Termination Method

Spring

Product details

224 Series

Lighting connectors designed specifically for the application of fitting wall mounting and ceiling luminaries. Prepare wires by stripping to 9-11mm.

Reliable and vibration proof interconnections
Installation side cable acceptance, 1.0 – 2.5mm² solid pushwire
Lighting side cable acceptance, 0.5 – 2.5mm² solid and fine-stranded (flex) cage clamp

You may be interested in
WAGO 224 Series Connector, 24A
AED 18.111 Pack of 10 (ex VAT)