Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

WAGO 2273 COMPACT PUSH WIRE Series Junction Box Connector, 3-Way, 24A, 20 → 16 AWG Wire, Push-In Termination

RS Stock No.: 864-8310Brand: WAGOManufacturers Part No.: 2273-203Distrelec Article No.: 30409241
brand-logo
View all in Standard Terminal Blocks

Technical Document

Specifications

Brand

Wago

Number Of Ways

3

Current Rating

24A

Wire Size

20 → 16 AWG

Termination Method

Push-In

Mounting Type

Cable Mount

Fused

No

Voltage Rating

450 V

Series

2273 COMPACT PUSH WIRE

Colour

Clear, Orange

Cable CSA

2.5mm²

Maximum Operating Temperature

+60°C

Gender

Female

Enclosed

Yes

Country of Origin

Germany

Product details

Wago COMPACT PUSH WIRE® Connectors

COMPACT PUSH WIRE® connectors for junction boxes and mounting carrier. Ideal for saving space for electrical installations with a transparent cover for visual inspection of wiring.

Stock information temporarily unavailable.

AED 8.82

AED 8.82 1 Pack of 10 (ex VAT)

AED 9.26

AED 9.26 1 Pack of 10 (inc. VAT)

WAGO 2273 COMPACT PUSH WIRE Series Junction Box Connector, 3-Way, 24A, 20 → 16 AWG Wire, Push-In Termination

AED 8.82

AED 8.82 1 Pack of 10 (ex VAT)

AED 9.26

AED 9.26 1 Pack of 10 (inc. VAT)

WAGO 2273 COMPACT PUSH WIRE Series Junction Box Connector, 3-Way, 24A, 20 → 16 AWG Wire, Push-In Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wago

Number Of Ways

3

Current Rating

24A

Wire Size

20 → 16 AWG

Termination Method

Push-In

Mounting Type

Cable Mount

Fused

No

Voltage Rating

450 V

Series

2273 COMPACT PUSH WIRE

Colour

Clear, Orange

Cable CSA

2.5mm²

Maximum Operating Temperature

+60°C

Gender

Female

Enclosed

Yes

Country of Origin

Germany

Product details

Wago COMPACT PUSH WIRE® Connectors

COMPACT PUSH WIRE® connectors for junction boxes and mounting carrier. Ideal for saving space for electrical installations with a transparent cover for visual inspection of wiring.