WAGO 2273 COMPACT PUSH WIRE Series Junction Box Connector, 4-Way, 24A, 20 → 16 AWG Wire, Push-In Termination

RS Stock No.: 864-8322Brand: WAGOManufacturers Part No.: 2273-204Distrelec Article No.: 14829464
brand-logo
View all in Standard Terminal Blocks

Technical Document

Specifications

Brand

Wago

Number Of Ways

4

Current Rating

24A

Wire Size

20 → 16 AWG

Termination Method

Push-In

Mounting Type

Cable Mount

Fused

No

Voltage Rating

450 V

Series

2273 COMPACT PUSH WIRE

Colour

Clear, Red

Cable CSA

2.5mm²

Maximum Operating Temperature

+105°C

Gender

Female

Enclosed

Yes

Country of Origin

Germany

Product details

Wago COMPACT PUSH WIRE® Connectors

COMPACT PUSH WIRE® connectors for junction boxes and mounting carrier. Ideal for saving space for electrical installations with a transparent cover for visual inspection of wiring.

Stock information temporarily unavailable.

AED 12.60

AED 1.26 Each (In a Pack of 10) (ex VAT)

AED 13.23

AED 1.323 Each (In a Pack of 10) (inc. VAT)

WAGO 2273 COMPACT PUSH WIRE Series Junction Box Connector, 4-Way, 24A, 20 → 16 AWG Wire, Push-In Termination

AED 12.60

AED 1.26 Each (In a Pack of 10) (ex VAT)

AED 13.23

AED 1.323 Each (In a Pack of 10) (inc. VAT)

WAGO 2273 COMPACT PUSH WIRE Series Junction Box Connector, 4-Way, 24A, 20 → 16 AWG Wire, Push-In Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wago

Number Of Ways

4

Current Rating

24A

Wire Size

20 → 16 AWG

Termination Method

Push-In

Mounting Type

Cable Mount

Fused

No

Voltage Rating

450 V

Series

2273 COMPACT PUSH WIRE

Colour

Clear, Red

Cable CSA

2.5mm²

Maximum Operating Temperature

+105°C

Gender

Female

Enclosed

Yes

Country of Origin

Germany

Product details

Wago COMPACT PUSH WIRE® Connectors

COMPACT PUSH WIRE® connectors for junction boxes and mounting carrier. Ideal for saving space for electrical installations with a transparent cover for visual inspection of wiring.