WAGO 231 Series PCB Terminal, 4-Contact, 5mm Pitch, Cable Mount, 1-Row, Cage Clamp Termination

Technical Document
Specifications
Brand
WagoNumber Of Contacts
4
Pitch
5mm
Number Of Rows
1
Mounting Type
Cable Mount
Gender
Female
Termination Method
Cage Clamp
Series
231
Country of Origin
Germany
AED 1,223.78
AED 1,223.78 1 Box of 100 (ex VAT)
AED 1,284.97
AED 1,284.97 1 Box of 100 (inc. VAT)
1
AED 1,223.78
AED 1,223.78 1 Box of 100 (ex VAT)
AED 1,284.97
AED 1,284.97 1 Box of 100 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WagoNumber Of Contacts
4
Pitch
5mm
Number Of Rows
1
Mounting Type
Cable Mount
Gender
Female
Termination Method
Cage Clamp
Series
231
Country of Origin
Germany