WAGO, 5.08mm Pitch, MCS-MIDI Classic, 12 Way, Pluggable Terminal Block, Plug, Cable Mount, Spring Cage Termination,

RS Stock No.: 181-4721Brand: WAGOManufacturers Part No.: 231-312/026-000
brand-logo
View all in Pluggable Terminal Blocks

Technical Document

Specifications

Brand

Wago

Pluggable Terminal Block Type

Plug

Number Of Contacts

12

Pitch

5.08mm

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Spring Cage

Current Rating

16A

Voltage Rating

250 V

Colour

Orange

Series

MCS-MIDI Classic

Length

62.46mm

Country of Origin

Poland

Product details

Wago MCS-MIDI Classic 5.08 mm Terminal Block Plug Connectors

MCS-MIDI Classic series female pluggable terminal block connectors with a 5.08 mm pitch. These connectors allow a universal connection for all conductor types and can accommodate wires with cross section measuring 28 AWG to 12 AWG. These MCS-MIDI Classic terminal block plugs have a screwless cage clamp termination for quick and easy connection. A locking latch ensures a secure connection to the mating header. These MCS-MIDI Classic 5.08 mm terminal block plugs are also codable and incorporate a single coding finger. Integrated test ports are also featured. These MCS-MIDI Classic terminal blocks have a robust design and are resistant to shock and vibration, assuring a reliable connection.

Features and Benefits

Universal connection for all conductor types
Can accommodate wire size range of 28 AWG to 12 AWG
Screwless cage clamp termination for quick and easy connection
Locking latch for secure connection
Codable with single coding finger incorporated
Integrated test ports
Robust design resistant to shock and vibration

Approvals

Stock information temporarily unavailable.

AED 225.75

AED 45.15 Each (In a Pack of 5) (ex VAT)

AED 237.04

AED 47.408 Each (In a Pack of 5) (inc. VAT)

WAGO, 5.08mm Pitch, MCS-MIDI Classic, 12 Way, Pluggable Terminal Block, Plug, Cable Mount, Spring Cage Termination,

AED 225.75

AED 45.15 Each (In a Pack of 5) (ex VAT)

AED 237.04

AED 47.408 Each (In a Pack of 5) (inc. VAT)

WAGO, 5.08mm Pitch, MCS-MIDI Classic, 12 Way, Pluggable Terminal Block, Plug, Cable Mount, Spring Cage Termination,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 120AED 45.15AED 225.75
125 - 370AED 40.635AED 203.18
375 - 995AED 36.12AED 180.60
1000 - 1995AED 31.605AED 158.02
2000+AED 29.715AED 148.58

Technical Document

Specifications

Brand

Wago

Pluggable Terminal Block Type

Plug

Number Of Contacts

12

Pitch

5.08mm

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Spring Cage

Current Rating

16A

Voltage Rating

250 V

Colour

Orange

Series

MCS-MIDI Classic

Length

62.46mm

Country of Origin

Poland

Product details

Wago MCS-MIDI Classic 5.08 mm Terminal Block Plug Connectors

MCS-MIDI Classic series female pluggable terminal block connectors with a 5.08 mm pitch. These connectors allow a universal connection for all conductor types and can accommodate wires with cross section measuring 28 AWG to 12 AWG. These MCS-MIDI Classic terminal block plugs have a screwless cage clamp termination for quick and easy connection. A locking latch ensures a secure connection to the mating header. These MCS-MIDI Classic 5.08 mm terminal block plugs are also codable and incorporate a single coding finger. Integrated test ports are also featured. These MCS-MIDI Classic terminal blocks have a robust design and are resistant to shock and vibration, assuring a reliable connection.

Features and Benefits

Universal connection for all conductor types
Can accommodate wire size range of 28 AWG to 12 AWG
Screwless cage clamp termination for quick and easy connection
Locking latch for secure connection
Codable with single coding finger incorporated
Integrated test ports
Robust design resistant to shock and vibration

Approvals