Technical Document
Specifications
Brand
WagoSeries
231
Pitch
5.08mm
Number Of Contacts
5
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Mounting Type
PCB Mount
Country of Origin
Germany
Stock information temporarily unavailable.
AED 1,155.00
AED 5.775 Each (In a Pack of 200) (ex VAT)
AED 1,212.75
AED 6.064 Each (In a Pack of 200) (inc. VAT)
WAGO 231 Series Straight PCB Mount PCB Header, 5 Contact(s), 5.08mm Pitch, 1 Row(s), Shrouded
200
AED 1,155.00
AED 5.775 Each (In a Pack of 200) (ex VAT)
AED 1,212.75
AED 6.064 Each (In a Pack of 200) (inc. VAT)
WAGO 231 Series Straight PCB Mount PCB Header, 5 Contact(s), 5.08mm Pitch, 1 Row(s), Shrouded
Stock information temporarily unavailable.
200
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WagoSeries
231
Pitch
5.08mm
Number Of Contacts
5
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Mounting Type
PCB Mount
Country of Origin
Germany