WAGO 231 Series PCB Terminal Block, 10-Contact, 5.08mm Pitch, Panel Mount, PCB Mount, 1-Row, PCB Contacts Termination

RS Stock No.: 278-1058Brand: WAGOManufacturers Part No.: 231-640/023-000
brand-logo
View all in PCB Terminal Blocks

Technical Document

Specifications

Brand

Wago

Number Of Contacts

10

Pitch

5.08mm

Number Of Rows

1

Mounting Type

Panel Mount, PCB Mount

Gender

Male

Termination Method

PCB Contacts

Series

231

Country of Origin

Germany

Stock information temporarily unavailable.

AED 522.38

AED 20.895 Each (In a Pack of 25) (ex VAT)

AED 548.50

AED 21.94 Each (In a Pack of 25) (inc. VAT)

WAGO 231 Series PCB Terminal Block, 10-Contact, 5.08mm Pitch, Panel Mount, PCB Mount, 1-Row, PCB Contacts Termination

AED 522.38

AED 20.895 Each (In a Pack of 25) (ex VAT)

AED 548.50

AED 21.94 Each (In a Pack of 25) (inc. VAT)

WAGO 231 Series PCB Terminal Block, 10-Contact, 5.08mm Pitch, Panel Mount, PCB Mount, 1-Row, PCB Contacts Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wago

Number Of Contacts

10

Pitch

5.08mm

Number Of Rows

1

Mounting Type

Panel Mount, PCB Mount

Gender

Male

Termination Method

PCB Contacts

Series

231

Country of Origin

Germany