Technical Document
Specifications
Brand
WagoPluggable Terminal Block Type
Header
Number Of Contacts
12
Pitch
5.08mm
Series
MCS-MIDI Classic
Number Of Rows
1
Termination Method
Spring Cage
Current Rating
12A
Voltage Rating
630 V
Colour
Orange
Width
64.16mm
Contact Material
Electrolytic Copper
Contact Plating
Tin
Material
Polyamide
Country of Origin
Germany
Product details
Male Connectors
Quick connection by means of a cage clamp terminal, insensitive to shock and vibration
For rigid and flexible conductors
Approvals
UL/CSA - IEC/EN 60664-1
AED 217.88
AED 43.575 Each (In a Pack of 5) (ex VAT)
AED 228.77
AED 45.754 Each (In a Pack of 5) (inc. VAT)
5
AED 217.88
AED 43.575 Each (In a Pack of 5) (ex VAT)
AED 228.77
AED 45.754 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 120 | AED 43.575 | AED 217.88 |
125 - 370 | AED 39.218 | AED 196.09 |
375 - 995 | AED 34.86 | AED 174.30 |
1000 - 1995 | AED 30.502 | AED 152.51 |
2000+ | AED 28.35 | AED 141.75 |
Technical Document
Specifications
Brand
WagoPluggable Terminal Block Type
Header
Number Of Contacts
12
Pitch
5.08mm
Series
MCS-MIDI Classic
Number Of Rows
1
Termination Method
Spring Cage
Current Rating
12A
Voltage Rating
630 V
Colour
Orange
Width
64.16mm
Contact Material
Electrolytic Copper
Contact Plating
Tin
Material
Polyamide
Country of Origin
Germany
Product details
Male Connectors
Quick connection by means of a cage clamp terminal, insensitive to shock and vibration
For rigid and flexible conductors
Approvals
UL/CSA - IEC/EN 60664-1