Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

WAGO 231 Series Pluggable Connector, 11-Pole, Female, 11-Way, Plug-In, 15A

RS Stock No.: 278-1230Brand: WAGOManufacturers Part No.: 232-111/026-000
brand-logo
View all in Lighting Connectors

Technical Document

Specifications

Brand

Wago

Pole Format

11

Series

231

Gender

Female

Number Of Ways

11

Plug/Socket

Socket

Type

Pluggable Connector

Mounting Type

Plug-In

Current Rating

15A

Country of Origin

Poland

Stock information temporarily unavailable.

AED 794.39

AED 31.776 Each (In a Pack of 25) (ex VAT)

AED 834.11

AED 33.365 Each (In a Pack of 25) (inc. VAT)

WAGO 231 Series Pluggable Connector, 11-Pole, Female, 11-Way, Plug-In, 15A

AED 794.39

AED 31.776 Each (In a Pack of 25) (ex VAT)

AED 834.11

AED 33.365 Each (In a Pack of 25) (inc. VAT)

WAGO 231 Series Pluggable Connector, 11-Pole, Female, 11-Way, Plug-In, 15A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wago

Pole Format

11

Series

231

Gender

Female

Number Of Ways

11

Plug/Socket

Socket

Type

Pluggable Connector

Mounting Type

Plug-In

Current Rating

15A

Country of Origin

Poland