Technical Document
Specifications
Brand
WagoNumber Of Contacts
3
Pitch
2.54mm
Number Of Rows
1
Mounting Type
PCB
Gender
Male
Termination Method
PCB Contacts
Series
233
Country of Origin
Switzerland
AED 761.25
AED 6.09 Each (In a Pack of 125) (ex VAT)
AED 799.31
AED 6.394 Each (In a Pack of 125) (inc. VAT)
WAGO 233 Series PCB Terminal Block, 3-Contact, 2.54mm Pitch, PCB Mount, 1-Row, PCB Contacts Termination
125
AED 761.25
AED 6.09 Each (In a Pack of 125) (ex VAT)
AED 799.31
AED 6.394 Each (In a Pack of 125) (inc. VAT)
WAGO 233 Series PCB Terminal Block, 3-Contact, 2.54mm Pitch, PCB Mount, 1-Row, PCB Contacts Termination
Stock information temporarily unavailable.
125
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
WagoNumber Of Contacts
3
Pitch
2.54mm
Number Of Rows
1
Mounting Type
PCB
Gender
Male
Termination Method
PCB Contacts
Series
233
Country of Origin
Switzerland
