Technical Document
Specifications
Brand
WagoPitch
2.54mm
Mounting Type
Through Hole
Termination Method
Solder
Current Rating
4A
Voltage Rating
150 V ac
Country of Origin
Switzerland
Product details
2.54mm Cage Clamp Connectors
Features and Benefits
• Suitable for solid, stranded or flexible conductor
• Lever operation - no special tools needed
• Angled conductor entry
• Space saving design due to fine pitch and low profile
AED 68.78
AED 13.755 Each (In a Pack of 5) (ex VAT)
AED 72.22
AED 14.443 Each (In a Pack of 5) (inc. VAT)
5
AED 68.78
AED 13.755 Each (In a Pack of 5) (ex VAT)
AED 72.22
AED 14.443 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 120 | AED 13.755 | AED 68.78 |
125 - 370 | AED 12.39 | AED 61.95 |
375 - 995 | AED 11.76 | AED 58.80 |
1000 - 1995 | AED 10.342 | AED 51.71 |
2000+ | AED 9.66 | AED 48.30 |
Technical Document
Specifications
Brand
WagoPitch
2.54mm
Mounting Type
Through Hole
Termination Method
Solder
Current Rating
4A
Voltage Rating
150 V ac
Country of Origin
Switzerland
Product details
2.54mm Cage Clamp Connectors
Features and Benefits
• Suitable for solid, stranded or flexible conductor
• Lever operation - no special tools needed
• Angled conductor entry
• Space saving design due to fine pitch and low profile