Technical Document
Specifications
Brand
WagoNumber Of Contacts
3
Pitch
5.08mm
Number Of Rows
1
Termination Method
Cage Clamp
Type
PCB Terminal Block
Current Rating
15A
Body Orientation
45 °
Colour
Grey
Voltage Rating
300 V
Series
236
Width
17.3mm
Depth
14mm
Material
Polyamide
Length
13mm
AED 38.85
AED 3.885 Each (In a Pack of 10) (ex VAT)
AED 40.79
AED 4.079 Each (In a Pack of 10) (inc. VAT)
10
AED 38.85
AED 3.885 Each (In a Pack of 10) (ex VAT)
AED 40.79
AED 4.079 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 240 | AED 3.885 | AED 38.85 |
250 - 740 | AED 3.465 | AED 34.65 |
750 - 1990 | AED 3.255 | AED 32.55 |
2000 - 3990 | AED 2.94 | AED 29.40 |
4000+ | AED 2.782 | AED 27.82 |
Technical Document
Specifications
Brand
WagoNumber Of Contacts
3
Pitch
5.08mm
Number Of Rows
1
Termination Method
Cage Clamp
Type
PCB Terminal Block
Current Rating
15A
Body Orientation
45 °
Colour
Grey
Voltage Rating
300 V
Series
236
Width
17.3mm
Depth
14mm
Material
Polyamide
Length
13mm