Technical Document
Specifications
Brand
WagoPitch
5.75mm
Mounting Type
Cable Mount
Termination Method
Push In
Type
Push Wire Terminal Block
Current Rating
6A
Colour
Grey, Yellow
Gender
Female
Voltage Rating
250 V
Series
243
Material
Nylon 66
Country of Origin
Germany
Product details
Wago 243 Series Micro Push Wire Connector
Wago have introduced this MICRO PUSH WIRE® connector for solid conductors with small diameters. The solid conductors can have a diameter of 0.6 mm to 0.8 mm can be connected. The 243 series connector can be attached onto carrier rails or smooth surfaces and also for unique marking of the terminal blocks. The compact design makes it perfect for low-power applications with a plug-in terminal connection.
Features and Benefits
MICRO PUSH WIRE® terminals
Wire range 0.6 mm to 0.8 mm
Chrome-nickel spring steel clamps
AED 26.25
AED 2.625 Each (In a Pack of 10) (ex VAT)
AED 27.56
AED 2.756 Each (In a Pack of 10) (inc. VAT)
10
AED 26.25
AED 2.625 Each (In a Pack of 10) (ex VAT)
AED 27.56
AED 2.756 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | AED 2.625 | AED 26.25 |
100 - 490 | AED 2.258 | AED 22.58 |
500+ | AED 1.89 | AED 18.90 |
Technical Document
Specifications
Brand
WagoPitch
5.75mm
Mounting Type
Cable Mount
Termination Method
Push In
Type
Push Wire Terminal Block
Current Rating
6A
Colour
Grey, Yellow
Gender
Female
Voltage Rating
250 V
Series
243
Material
Nylon 66
Country of Origin
Germany
Product details
Wago 243 Series Micro Push Wire Connector
Wago have introduced this MICRO PUSH WIRE® connector for solid conductors with small diameters. The solid conductors can have a diameter of 0.6 mm to 0.8 mm can be connected. The 243 series connector can be attached onto carrier rails or smooth surfaces and also for unique marking of the terminal blocks. The compact design makes it perfect for low-power applications with a plug-in terminal connection.
Features and Benefits
MICRO PUSH WIRE® terminals
Wire range 0.6 mm to 0.8 mm
Chrome-nickel spring steel clamps