Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

WAGO 243-724-1 243 Series Light Green, 1mm², 4-Level, Push Wire Termination

RS Stock No.: 288-5174Brand: WAGOManufacturers Part No.: 243-724
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Brand

Wago

Colour

Light Green

Number of Levels

4

American Wire Gauge

24 → 18AWG

Series

243

Termination Method

Push Wire

Cable CSA

1mm²

Country of Origin

Germany

Stock information temporarily unavailable.

AED 485.10

AED 485.10 1 Box of 400 (ex VAT)

AED 509.36

AED 509.36 1 Box of 400 (inc. VAT)

WAGO 243-724-1 243 Series Light Green, 1mm², 4-Level, Push Wire Termination

AED 485.10

AED 485.10 1 Box of 400 (ex VAT)

AED 509.36

AED 509.36 1 Box of 400 (inc. VAT)

WAGO 243-724-1 243 Series Light Green, 1mm², 4-Level, Push Wire Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wago

Colour

Light Green

Number of Levels

4

American Wire Gauge

24 → 18AWG

Series

243

Termination Method

Push Wire

Cable CSA

1mm²

Country of Origin

Germany