Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

WAGO 243 Series Female Lighting Connector, 7-Pole, Female, 7-Way, Plug-In Mount, 6A

RS Stock No.: 225-078Brand: WAGOManufacturers Part No.: 243-747
brand-logo
View all in Lighting Connectors

Technical Document

Specifications

Brand

Wago

Pole Format

7

Series

243

Gender

Female

Number Of Ways

7

Plug/Socket

Socket

Type

Female Lighting Connector

Mounting Type

Plug-In Mount

Current Rating

6A

Country of Origin

Germany

Stock information temporarily unavailable.

AED 490.00

AED 490.00 1 Box of 50 (ex VAT)

AED 514.50

AED 514.50 1 Box of 50 (inc. VAT)

WAGO 243 Series Female Lighting Connector, 7-Pole, Female, 7-Way, Plug-In Mount, 6A

AED 490.00

AED 490.00 1 Box of 50 (ex VAT)

AED 514.50

AED 514.50 1 Box of 50 (inc. VAT)

WAGO 243 Series Female Lighting Connector, 7-Pole, Female, 7-Way, Plug-In Mount, 6A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wago

Pole Format

7

Series

243

Gender

Female

Number Of Ways

7

Plug/Socket

Socket

Type

Female Lighting Connector

Mounting Type

Plug-In Mount

Current Rating

6A

Country of Origin

Germany