Technical Document
Specifications
Brand
WagoNumber Of Ways
4
Current Rating
6A
Wire Size
22 → 20 AWG
Termination Method
Push In
Fused
No
Material
Copper
Voltage Rating
150 V
Series
243 MICRO PUSH WIRE
Colour
Red
Minimum Operating Temperature
+60°C
Maximum Operating Temperature
+105°C
Gender
Female
Enclosed
Yes
Country of Origin
Germany
Product details
Micro Terminals
Non-fused terminals accepting 4 solid copper wires of between 0.5 - 1.0 mm² or stranded wires of 1.0 mm².
Features and Benefits
Designed for quick and reliable junction box connections
Push-wire connection
Modular design allows them to be joined to form connector strips
AED 12.08
AED 1.208 Each (In a Pack of 10) (ex VAT)
AED 12.68
AED 1.268 Each (In a Pack of 10) (inc. VAT)
10
AED 12.08
AED 1.208 Each (In a Pack of 10) (ex VAT)
AED 12.68
AED 1.268 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | AED 1.208 | AED 12.08 |
50 - 240 | AED 1.05 | AED 10.50 |
250 - 740 | AED 0.998 | AED 9.98 |
750 - 1490 | AED 0.998 | AED 9.98 |
1500+ | AED 0.998 | AED 9.98 |
Technical Document
Specifications
Brand
WagoNumber Of Ways
4
Current Rating
6A
Wire Size
22 → 20 AWG
Termination Method
Push In
Fused
No
Material
Copper
Voltage Rating
150 V
Series
243 MICRO PUSH WIRE
Colour
Red
Minimum Operating Temperature
+60°C
Maximum Operating Temperature
+105°C
Gender
Female
Enclosed
Yes
Country of Origin
Germany
Product details
Micro Terminals
Non-fused terminals accepting 4 solid copper wires of between 0.5 - 1.0 mm² or stranded wires of 1.0 mm².
Features and Benefits
Designed for quick and reliable junction box connections
Push-wire connection
Modular design allows them to be joined to form connector strips