Technical Document
Specifications
Brand
WagoNumber Of Ways
8
Current Rating
6A
Wire Size
22 → 20 AWG
Termination Method
Push In
Mounting Type
Cable Mount
Fused
No
Voltage Rating
100 V
Pitch
5.75mm
Series
243 MICRO PUSH WIRE
Colour
Red
Gender
Female
Country of Origin
Germany
Product details
Wago 243 Series Micro Push Wire Connector
Wago have introduced this MICRO PUSH WIRE® connector for solid conductors with small diameters. The solid conductors can have a diameter of 0.6 mm to 0.8 mm can be connected. The 243 series connector can be attached onto carrier rails or smooth surfaces and also for unique marking of the terminal blocks. The compact design makes it perfect for low-power applications with a plug-in terminal connection.
Features and Benefits
MICRO PUSH WIRE® terminals
Wire range 0.6 mm to 0.8 mm
Chrome-nickel spring steel clamps
AED 18.38
AED 1.838 Each (In a Pack of 10) (ex VAT)
AED 19.30
AED 1.93 Each (In a Pack of 10) (inc. VAT)
10
AED 18.38
AED 1.838 Each (In a Pack of 10) (ex VAT)
AED 19.30
AED 1.93 Each (In a Pack of 10) (inc. VAT)
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | AED 1.838 | AED 18.38 |
100 - 490 | AED 1.575 | AED 15.75 |
500+ | AED 1.365 | AED 13.65 |
Technical Document
Specifications
Brand
WagoNumber Of Ways
8
Current Rating
6A
Wire Size
22 → 20 AWG
Termination Method
Push In
Mounting Type
Cable Mount
Fused
No
Voltage Rating
100 V
Pitch
5.75mm
Series
243 MICRO PUSH WIRE
Colour
Red
Gender
Female
Country of Origin
Germany
Product details
Wago 243 Series Micro Push Wire Connector
Wago have introduced this MICRO PUSH WIRE® connector for solid conductors with small diameters. The solid conductors can have a diameter of 0.6 mm to 0.8 mm can be connected. The 243 series connector can be attached onto carrier rails or smooth surfaces and also for unique marking of the terminal blocks. The compact design makes it perfect for low-power applications with a plug-in terminal connection.
Features and Benefits
MICRO PUSH WIRE® terminals
Wire range 0.6 mm to 0.8 mm
Chrome-nickel spring steel clamps