Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

WAGO 250 Series PCB Terminal Block, 4-Pole, Female, 4-Way, PCB Mount, 10 (CSA) A, 5 (UL) A, 8 (IEC/EN 60664-1) A

RS Stock No.: 126-8899Brand: WAGOManufacturers Part No.: 250-204Distrelec Article No.: 30117436
brand-logo
View all in Lighting Connectors

Technical Document

Specifications

Brand

Wago

Pole Format

4

Series

250

Gender

Female

Number Of Ways

4

Plug/Socket

Socket

Colour

Grey

Type

PCB Terminal Block

Mounting Type

PCB Mount

Current Rating

10 (CSA) A, 5 (UL) A, 8 (IEC/EN 60664-1) A

Voltage Rating

630 V

Wire Size

24 → 16 AWG

Termination Method

Push-In Cage Clamp

Contact Material

Copper Alloy

Contact Plating

Tin

Country of Origin

Switzerland

Product details

Wago Terminal Strip with Pushbuttons, 3.5 mm Pitch

Wago offer this range of PCB Terminal Strips with push buttons and tin-plated contact. With a pin spacing of 3.5 mm

Features and Benefits

• Compact terminal strips with push buttons
• Simple, push in terminations of solid and ferruled conductors
• Termination/removal of fine-stranded conductors via push buttons
• 45° conductor entry angle provides easy, space-saving wiring

Wago PCB Terminal Blocks

Stock information temporarily unavailable.

AED 19.42

AED 3.885 Each (In a Pack of 5) (ex VAT)

AED 20.39

AED 4.079 Each (In a Pack of 5) (inc. VAT)

WAGO 250 Series PCB Terminal Block, 4-Pole, Female, 4-Way, PCB Mount, 10 (CSA) A, 5 (UL) A, 8 (IEC/EN 60664-1) A

AED 19.42

AED 3.885 Each (In a Pack of 5) (ex VAT)

AED 20.39

AED 4.079 Each (In a Pack of 5) (inc. VAT)

WAGO 250 Series PCB Terminal Block, 4-Pole, Female, 4-Way, PCB Mount, 10 (CSA) A, 5 (UL) A, 8 (IEC/EN 60664-1) A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 20AED 3.885AED 19.42
25 - 45AED 3.675AED 18.38
50+AED 3.518AED 17.59

Technical Document

Specifications

Brand

Wago

Pole Format

4

Series

250

Gender

Female

Number Of Ways

4

Plug/Socket

Socket

Colour

Grey

Type

PCB Terminal Block

Mounting Type

PCB Mount

Current Rating

10 (CSA) A, 5 (UL) A, 8 (IEC/EN 60664-1) A

Voltage Rating

630 V

Wire Size

24 → 16 AWG

Termination Method

Push-In Cage Clamp

Contact Material

Copper Alloy

Contact Plating

Tin

Country of Origin

Switzerland

Product details

Wago Terminal Strip with Pushbuttons, 3.5 mm Pitch

Wago offer this range of PCB Terminal Strips with push buttons and tin-plated contact. With a pin spacing of 3.5 mm

Features and Benefits

• Compact terminal strips with push buttons
• Simple, push in terminations of solid and ferruled conductors
• Termination/removal of fine-stranded conductors via push buttons
• 45° conductor entry angle provides easy, space-saving wiring

Wago PCB Terminal Blocks