Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

WAGO 256 Series PCB Terminal Block, 1-Contact, Through Hole Mount, Solder Termination

RS Stock No.: 101-3091Brand: WAGOManufacturers Part No.: 256-401
brand-logo
View all in PCB Terminal Blocks

Technical Document

Specifications

Brand

Wago

Number Of Contacts

1

Mounting Type

Through Hole

Gender

Female

Termination Method

Solder

Type

Push Wire Terminal Block

Current Rating

15A

Body Orientation

Straight

Colour

Grey

Voltage Rating

300 V

Series

256

Length

22.2mm

Depth

17.6mm

Material

Polyamide

Width

7.8mm

Country of Origin

Switzerland

Product details

Modular Lever Action Terminals

Reliable cage clamp terminal blocks feature a proven lever action design for easy and secure wire retention. Sturdy solder pins for reliable PCB connection, making this selection of modular terminals compatible with end plates and marking accessories, assuring an adaptable wire-to-board connection system.

Features and Benefits

• Spring loaded terminals
• Simple push button actuation
• Tool-free operation for easy installation

Approvals

UL, CSA

Stock information temporarily unavailable.

AED 15.75

AED 1.575 Each (In a Pack of 10) (ex VAT)

AED 16.54

AED 1.654 Each (In a Pack of 10) (inc. VAT)

WAGO 256 Series PCB Terminal Block, 1-Contact, Through Hole Mount, Solder Termination

AED 15.75

AED 1.575 Each (In a Pack of 10) (ex VAT)

AED 16.54

AED 1.654 Each (In a Pack of 10) (inc. VAT)

WAGO 256 Series PCB Terminal Block, 1-Contact, Through Hole Mount, Solder Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 240AED 1.575AED 15.75
250 - 740AED 1.47AED 14.70
750 - 1990AED 1.26AED 12.60
2000 - 3990AED 1.155AED 11.55
4000+AED 1.102AED 11.02

Technical Document

Specifications

Brand

Wago

Number Of Contacts

1

Mounting Type

Through Hole

Gender

Female

Termination Method

Solder

Type

Push Wire Terminal Block

Current Rating

15A

Body Orientation

Straight

Colour

Grey

Voltage Rating

300 V

Series

256

Length

22.2mm

Depth

17.6mm

Material

Polyamide

Width

7.8mm

Country of Origin

Switzerland

Product details

Modular Lever Action Terminals

Reliable cage clamp terminal blocks feature a proven lever action design for easy and secure wire retention. Sturdy solder pins for reliable PCB connection, making this selection of modular terminals compatible with end plates and marking accessories, assuring an adaptable wire-to-board connection system.

Features and Benefits

• Spring loaded terminals
• Simple push button actuation
• Tool-free operation for easy installation

Approvals

UL, CSA