WAGO 256 Series PCB Terminal Block, 3-Contact, 5.08mm Pitch, 1-Row

RS Stock No.: 115-0960Brand: WAGOManufacturers Part No.: 256-403Distrelec Article No.: 14841037
brand-logo
View all in PCB Terminal Blocks

Technical Document

Specifications

Brand

Wago

Number Of Contacts

3

Pitch

5.08mm

Number Of Rows

1

Gender

Male

Type

PCB Terminal Block

Current Rating

24A

Body Orientation

Straight

Colour

Grey

Voltage Rating

630 V

Series

256

Length

22.2mm

Width

17.9mm

Depth

17.6mm

Material

Polyamide

Country of Origin

Switzerland

Product details

Modular Lever Action Terminals

Reliable cage clamp terminal blocks feature a proven lever action design for easy and secure wire retention. Sturdy solder pins for reliable PCB connection, making this selection of modular terminals compatible with end plates and marking accessories, assuring an adaptable wire-to-board connection system.

Features and Benefits

• Spring loaded terminals
• Simple push button actuation
• Tool-free operation for easy installation

Approvals

UL, CSA

You may be interested in
WAGO 256 Series PCB Terminal Block, 2-Contact, 5.08mm Pitch, 1-Row
AED 4.576Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

AED 61.95

AED 6.195 Each (In a Pack of 10) (ex VAT)

AED 65.05

AED 6.505 Each (In a Pack of 10) (inc. VAT)

WAGO 256 Series PCB Terminal Block, 3-Contact, 5.08mm Pitch, 1-Row

AED 61.95

AED 6.195 Each (In a Pack of 10) (ex VAT)

AED 65.05

AED 6.505 Each (In a Pack of 10) (inc. VAT)

WAGO 256 Series PCB Terminal Block, 3-Contact, 5.08mm Pitch, 1-Row
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
10 - 140AED 6.195AED 61.95
150 - 490AED 5.618AED 56.18
500 - 990AED 5.46AED 54.60
1000 - 1990AED 5.302AED 53.02
2000+AED 5.198AED 51.98
You may be interested in
WAGO 256 Series PCB Terminal Block, 2-Contact, 5.08mm Pitch, 1-Row
AED 4.576Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Brand

Wago

Number Of Contacts

3

Pitch

5.08mm

Number Of Rows

1

Gender

Male

Type

PCB Terminal Block

Current Rating

24A

Body Orientation

Straight

Colour

Grey

Voltage Rating

630 V

Series

256

Length

22.2mm

Width

17.9mm

Depth

17.6mm

Material

Polyamide

Country of Origin

Switzerland

Product details

Modular Lever Action Terminals

Reliable cage clamp terminal blocks feature a proven lever action design for easy and secure wire retention. Sturdy solder pins for reliable PCB connection, making this selection of modular terminals compatible with end plates and marking accessories, assuring an adaptable wire-to-board connection system.

Features and Benefits

• Spring loaded terminals
• Simple push button actuation
• Tool-free operation for easy installation

Approvals

UL, CSA

You may be interested in
WAGO 256 Series PCB Terminal Block, 2-Contact, 5.08mm Pitch, 1-Row
AED 4.576Each (In a Pack of 10) (ex VAT)