Technical Document
Specifications
Brand
WagoNumber Of Contacts
1
Number Of Rows
1
Mounting Type
Through Hole
Gender
Female
Termination Method
Solder
Current Rating
15A
Voltage Rating
300 V
Country of Origin
Switzerland
Product details
Modular Lever Action Terminals
Reliable cage clamp terminal blocks feature a proven lever action design for easy and secure wire retention. Sturdy solder pins for reliable PCB connection, making this selection of modular terminals compatible with end plates and marking accessories, assuring an adaptable wire-to-board connection system.
Features and Benefits
• Spring loaded terminals
• Simple push button actuation
• Tool-free operation for easy installation
Approvals
UL, CSA
AED 17.85
AED 1.785 Each (In a Pack of 10) (ex VAT)
AED 18.74
AED 1.874 Each (In a Pack of 10) (inc. VAT)
10
AED 17.85
AED 1.785 Each (In a Pack of 10) (ex VAT)
AED 18.74
AED 1.874 Each (In a Pack of 10) (inc. VAT)
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 240 | AED 1.785 | AED 17.85 |
250 - 740 | AED 1.628 | AED 16.28 |
750 - 1990 | AED 1.418 | AED 14.18 |
2000 - 3990 | AED 1.26 | AED 12.60 |
4000+ | AED 1.208 | AED 12.08 |
Technical Document
Specifications
Brand
WagoNumber Of Contacts
1
Number Of Rows
1
Mounting Type
Through Hole
Gender
Female
Termination Method
Solder
Current Rating
15A
Voltage Rating
300 V
Country of Origin
Switzerland
Product details
Modular Lever Action Terminals
Reliable cage clamp terminal blocks feature a proven lever action design for easy and secure wire retention. Sturdy solder pins for reliable PCB connection, making this selection of modular terminals compatible with end plates and marking accessories, assuring an adaptable wire-to-board connection system.
Features and Benefits
• Spring loaded terminals
• Simple push button actuation
• Tool-free operation for easy installation
Approvals
UL, CSA