Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

WAGO 261-346 261 Series Orange, 2.5mm², Single-Level, Cage Clamp Termination

RS Stock No.: 240-7815Brand: WAGOManufacturers Part No.: 261-346
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Brand

Wago

Colour

Orange

Number of Levels

Single

American Wire Gauge

28 → 14AWG

Series

261

Termination Method

Cage Clamp

Cable CSA

2.5mm²

Fused

No

Current Rating

24A

Country of Origin

Switzerland

Stock information temporarily unavailable.

AED 202.12

AED 4.042 Each (In a Pack of 50) (ex VAT)

AED 212.23

AED 4.244 Each (In a Pack of 50) (inc. VAT)

WAGO 261-346 261 Series Orange, 2.5mm², Single-Level, Cage Clamp Termination

AED 202.12

AED 4.042 Each (In a Pack of 50) (ex VAT)

AED 212.23

AED 4.244 Each (In a Pack of 50) (inc. VAT)

WAGO 261-346 261 Series Orange, 2.5mm², Single-Level, Cage Clamp Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wago

Colour

Orange

Number of Levels

Single

American Wire Gauge

28 → 14AWG

Series

261

Termination Method

Cage Clamp

Cable CSA

2.5mm²

Fused

No

Current Rating

24A

Country of Origin

Switzerland