WAGO PCB Terminal Block, 5-Contact, 10mm Pitch, Through Hole Mount, 1-Row

RS Stock No.: 240-7845Brand: WAGOManufacturers Part No.: 2716-105Distrelec Article No.: 30117456
brand-logo
View all in PCB Terminal Blocks

Technical Document

Specifications

Brand

Wago

Number Of Contacts

5

Pitch

10mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Female

Country of Origin

Poland

Stock information temporarily unavailable.

AED 1,197.00

AED 47.88 Each (In a Pack of 25) (ex VAT)

AED 1,256.85

AED 50.274 Each (In a Pack of 25) (inc. VAT)

WAGO PCB Terminal Block, 5-Contact, 10mm Pitch, Through Hole Mount, 1-Row

AED 1,197.00

AED 47.88 Each (In a Pack of 25) (ex VAT)

AED 1,256.85

AED 50.274 Each (In a Pack of 25) (inc. VAT)

WAGO PCB Terminal Block, 5-Contact, 10mm Pitch, Through Hole Mount, 1-Row
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wago

Number Of Contacts

5

Pitch

10mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Female

Country of Origin

Poland