Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

WAGO Inline Series Splice Connector, 2-Way, 0.75 → 4 mm² Wire

RS Stock No.: 281-3097Brand: WAGOManufacturers Part No.: 2773-2401
brand-logo
View all in Standard Terminal Blocks

Technical Document

Specifications

Brand

Wago

Wire Size

0.75 → 4 mm²

Number Of Ways

2

Maximum Wire Size (AWG)

12AWG

Colour

Clear

Series

2773

Series

Inline

Contact Plating

Tin

Country of Origin

Germany

Stock information temporarily unavailable.

AED 147.74

AED 147.74 1 Box of 100 (ex VAT)

AED 155.13

AED 155.13 1 Box of 100 (inc. VAT)

WAGO Inline Series Splice Connector, 2-Way, 0.75 → 4 mm² Wire

AED 147.74

AED 147.74 1 Box of 100 (ex VAT)

AED 155.13

AED 155.13 1 Box of 100 (inc. VAT)

WAGO Inline Series Splice Connector, 2-Way, 0.75 → 4 mm² Wire
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wago

Wire Size

0.75 → 4 mm²

Number Of Ways

2

Maximum Wire Size (AWG)

12AWG

Colour

Clear

Series

2773

Series

Inline

Contact Plating

Tin

Country of Origin

Germany