Technical Document
Specifications
Brand
WagoAccessory Type
End and Intermediate Plate
Series
280
For Use With
280 Series Terminal Blocks
Colour
Orange
Country of Origin
China
Product details
Cage Clamp - 280 Series
Feed-through connections for mounting on DIN-type rails. These conductor-through terminals feature cage clamp technology for ultra-quick connection. The terminal blocks are front-wired.
Features and Benefits
28 - 12 AWG
800 V measured voltage
8 k V measured shock voltage
24 A Current intensity
Front entry wiring type
2 connection points
T S35 DIN Rail mounting
Intermediate or end plates are also available
280 Series
AED 24.68
AED 2.468 Each (In a Pack of 10) (ex VAT)
AED 25.91
AED 2.591 Each (In a Pack of 10) (inc. VAT)
10
AED 24.68
AED 2.468 Each (In a Pack of 10) (ex VAT)
AED 25.91
AED 2.591 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WagoAccessory Type
End and Intermediate Plate
Series
280
For Use With
280 Series Terminal Blocks
Colour
Orange
Country of Origin
China
Product details
Cage Clamp - 280 Series
Feed-through connections for mounting on DIN-type rails. These conductor-through terminals feature cage clamp technology for ultra-quick connection. The terminal blocks are front-wired.
Features and Benefits
28 - 12 AWG
800 V measured voltage
8 k V measured shock voltage
24 A Current intensity
Front entry wiring type
2 connection points
T S35 DIN Rail mounting
Intermediate or end plates are also available