Technical Document
Specifications
Brand
WagoAccessory Type
Adjacent Jumper
Series
280
For Use With
280 Series Terminal Blocks
Current Rating
24A
Colour
Grey
Material
Polyamide
Distrelec Product Id
30409244
Country of Origin
Germany
Product details
Cage Clamp - 280 Series
Feed-through connections for mounting on DIN-type rails. These conductor-through terminals feature cage clamp technology for ultra-quick connection. The terminal blocks are front-wired.
Features and Benefits
28 - 12 AWG
800 V measured voltage
8 k V measured shock voltage
24 A Current intensity
Front entry wiring type
2 connection points
T S35 DIN Rail mounting
Intermediate or end plates are also available
280 Series
AED 9.53
AED 1.906 Each (In a Pack of 5) (ex VAT)
AED 10.01
AED 2.001 Each (In a Pack of 5) (inc. VAT)
5
AED 9.53
AED 1.906 Each (In a Pack of 5) (ex VAT)
AED 10.01
AED 2.001 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WagoAccessory Type
Adjacent Jumper
Series
280
For Use With
280 Series Terminal Blocks
Current Rating
24A
Colour
Grey
Material
Polyamide
Distrelec Product Id
30409244
Country of Origin
Germany
Product details
Cage Clamp - 280 Series
Feed-through connections for mounting on DIN-type rails. These conductor-through terminals feature cage clamp technology for ultra-quick connection. The terminal blocks are front-wired.
Features and Benefits
28 - 12 AWG
800 V measured voltage
8 k V measured shock voltage
24 A Current intensity
Front entry wiring type
2 connection points
T S35 DIN Rail mounting
Intermediate or end plates are also available