Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

WAGO 280-687-1 280 Series Green/Yellow, 2.5mm², 3-Level, Cage Clamp Termination

RS Stock No.: 288-5223Brand: WAGOManufacturers Part No.: 280-687-1
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Brand

Wago

Colour

Green/Yellow

Number of Levels

3

Series

280

American Wire Gauge

14AWG

Termination Method

Cage Clamp

Cable CSA

2.5mm²

Stock information temporarily unavailable.

AED 2,166.41

AED 2,166.41 1 Box of 100 (ex VAT)

AED 2,274.73

AED 2,274.73 1 Box of 100 (inc. VAT)

WAGO 280-687-1 280 Series Green/Yellow, 2.5mm², 3-Level, Cage Clamp Termination

AED 2,166.41

AED 2,166.41 1 Box of 100 (ex VAT)

AED 2,274.73

AED 2,274.73 1 Box of 100 (inc. VAT)

WAGO 280-687-1 280 Series Green/Yellow, 2.5mm², 3-Level, Cage Clamp Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wago

Colour

Green/Yellow

Number of Levels

3

Series

280

American Wire Gauge

14AWG

Termination Method

Cage Clamp

Cable CSA

2.5mm²