Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

WAGO 280-833 280 Series Grey, 2.5mm², Single-Level, Cage Clamp Termination

RS Stock No.: 864-8366Brand: WAGOManufacturers Part No.: 280-833Distrelec Article No.: 30402528
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Brand

Wago

Colour

Grey

Number of Levels

Single

American Wire Gauge

28 → 12AWG

Series

280

Termination Method

Cage Clamp

Cable CSA

2.5mm²

Fused

No

Voltage Rating

800 V

Current Rating

20A

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+105°C

Standards Met

CE, CSA, cURus

Distrelec Product Id

30402528

Country of Origin

Poland

Product details

Through/Ground Conductor/Shield and Ex Terminal Blocks 2.5 mm

RS 864-8379, 864-8401 and 864-8423 are suitable for Ex applications

280 Series

Stock information temporarily unavailable.

AED 38.00

AED 7.60 Each (In a Pack of 5) (ex VAT)

AED 39.90

AED 7.98 Each (In a Pack of 5) (inc. VAT)

WAGO 280-833 280 Series Grey, 2.5mm², Single-Level, Cage Clamp Termination

AED 38.00

AED 7.60 Each (In a Pack of 5) (ex VAT)

AED 39.90

AED 7.98 Each (In a Pack of 5) (inc. VAT)

WAGO 280-833 280 Series Grey, 2.5mm², Single-Level, Cage Clamp Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wago

Colour

Grey

Number of Levels

Single

American Wire Gauge

28 → 12AWG

Series

280

Termination Method

Cage Clamp

Cable CSA

2.5mm²

Fused

No

Voltage Rating

800 V

Current Rating

20A

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+105°C

Standards Met

CE, CSA, cURus

Distrelec Product Id

30402528

Country of Origin

Poland

Product details

Through/Ground Conductor/Shield and Ex Terminal Blocks 2.5 mm

RS 864-8379, 864-8401 and 864-8423 are suitable for Ex applications

280 Series