Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

WAGO 280-834 280 Series Blue, 2.5mm², Single-Level, Cage Clamp Termination, ATEX, IECEx

RS Stock No.: 864-8379Brand: WAGOManufacturers Part No.: 280-834Distrelec Article No.: 30409245
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Brand

Wago

Colour

Blue

Number of Levels

Single

American Wire Gauge

28 → 12AWG

Series

280

Termination Method

Cage Clamp

Cable CSA

2.5mm²

Fused

No

Voltage Rating

800 V

Current Rating

20A

Hazardous Area Certification

ATEX, IECEx

Distrelec Product Id

30409245

Country of Origin

Poland

Product details

Through/Ground Conductor/Shield and Ex Terminal Blocks 2.5 mm

RS 864-8379, 864-8401 and 864-8423 are suitable for Ex applications

280 Series

You may be interested in
Stock information temporarily unavailable.

AED 45.68

AED 9.135 Each (In a Pack of 5) (ex VAT)

AED 47.96

AED 9.592 Each (In a Pack of 5) (inc. VAT)

WAGO 280-834 280 Series Blue, 2.5mm², Single-Level, Cage Clamp Termination, ATEX, IECEx

AED 45.68

AED 9.135 Each (In a Pack of 5) (ex VAT)

AED 47.96

AED 9.592 Each (In a Pack of 5) (inc. VAT)

WAGO 280-834 280 Series Blue, 2.5mm², Single-Level, Cage Clamp Termination, ATEX, IECEx
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Wago

Colour

Blue

Number of Levels

Single

American Wire Gauge

28 → 12AWG

Series

280

Termination Method

Cage Clamp

Cable CSA

2.5mm²

Fused

No

Voltage Rating

800 V

Current Rating

20A

Hazardous Area Certification

ATEX, IECEx

Distrelec Product Id

30409245

Country of Origin

Poland

Product details

Through/Ground Conductor/Shield and Ex Terminal Blocks 2.5 mm

RS 864-8379, 864-8401 and 864-8423 are suitable for Ex applications

280 Series

You may be interested in