Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

WAGO 282-901 282 Series Grey, 6mm², Single-Level, Cage Clamp Termination

RS Stock No.: 867-689Brand: WAGOManufacturers Part No.: 282-901
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Brand

Wago

Colour

Grey

Number of Levels

Single

American Wire Gauge

24 → 10AWG

Series

282

Termination Method

Cage Clamp

Cable CSA

6mm²

Fused

No

Current Rating

41A

Voltage Rating

600 V

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+105°C

Standards Met

CSA

Country of Origin

Germany

Product details

Cage Clamp - 282 Series

Feed-through DIN Rail terminal connections for DIN Rail mounting. These conductor-through terminals feature cage clamp® technology for ultra-quick connection.

Features and Benefits

• DIN Rail mounting on TS 35 rail
• Front-wired
• Intermediate or end plates are also available
• 2 Conductors

282 Series

You may be interested in
Stock information temporarily unavailable.

AED 39.00

AED 7.80 Each (In a Pack of 5) (ex VAT)

AED 40.95

AED 8.19 Each (In a Pack of 5) (inc. VAT)

WAGO 282-901 282 Series Grey, 6mm², Single-Level, Cage Clamp Termination

AED 39.00

AED 7.80 Each (In a Pack of 5) (ex VAT)

AED 40.95

AED 8.19 Each (In a Pack of 5) (inc. VAT)

WAGO 282-901 282 Series Grey, 6mm², Single-Level, Cage Clamp Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Wago

Colour

Grey

Number of Levels

Single

American Wire Gauge

24 → 10AWG

Series

282

Termination Method

Cage Clamp

Cable CSA

6mm²

Fused

No

Current Rating

41A

Voltage Rating

600 V

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+105°C

Standards Met

CSA

Country of Origin

Germany

Product details

Cage Clamp - 282 Series

Feed-through DIN Rail terminal connections for DIN Rail mounting. These conductor-through terminals feature cage clamp® technology for ultra-quick connection.

Features and Benefits

• DIN Rail mounting on TS 35 rail
• Front-wired
• Intermediate or end plates are also available
• 2 Conductors

282 Series

You may be interested in