Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

WAGO, 3.5mm Pitch, 713, 6 Way, Pluggable Terminal Block, Header, 713-1423

RS Stock No.: 240-7890Brand: WAGOManufacturers Part No.: 713-1423Distrelec Article No.: 30077150
brand-logo
View all in Pluggable Terminal Blocks

Technical Document

Specifications

Brand

Wago

Pluggable Terminal Block Type

Header

Number Of Contacts

6

Pitch

3.5mm

Series

713

Number Of Rows

2

Country of Origin

Poland

Stock information temporarily unavailable.

AED 865.20

AED 8.652 Each (In a Pack of 100) (ex VAT)

AED 908.46

AED 9.085 Each (In a Pack of 100) (inc. VAT)

WAGO, 3.5mm Pitch, 713, 6 Way, Pluggable Terminal Block, Header, 713-1423

AED 865.20

AED 8.652 Each (In a Pack of 100) (ex VAT)

AED 908.46

AED 9.085 Each (In a Pack of 100) (inc. VAT)

WAGO, 3.5mm Pitch, 713, 6 Way, Pluggable Terminal Block, Header, 713-1423
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wago

Pluggable Terminal Block Type

Header

Number Of Contacts

6

Pitch

3.5mm

Series

713

Number Of Rows

2

Country of Origin

Poland