Technical Document
Specifications
Brand
WagoPluggable Terminal Block Type
Plug
Number Of Contacts
5
Pitch
3.5mm
Number Of Rows
1
Country of Origin
Germany
Stock information temporarily unavailable.
AED 1,890.00
AED 18.90 Each (In a Pack of 100) (ex VAT)
AED 1,984.50
AED 19.845 Each (In a Pack of 100) (inc. VAT)
WAGO, 3.5mm Pitch, 5 Way, Pluggable Terminal Block, Plug, 714-105
100
AED 1,890.00
AED 18.90 Each (In a Pack of 100) (ex VAT)
AED 1,984.50
AED 19.845 Each (In a Pack of 100) (inc. VAT)
WAGO, 3.5mm Pitch, 5 Way, Pluggable Terminal Block, Plug, 714-105
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WagoPluggable Terminal Block Type
Plug
Number Of Contacts
5
Pitch
3.5mm
Number Of Rows
1
Country of Origin
Germany