Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Wago Non-Fused Terminal Block, 2.5mm Pitch, Through Hole Mount, Solder Termination

RS Stock No.: 189-6464Brand: WAGOManufacturers Part No.: 733-106
brand-logo
View all in PCB Terminal Blocks

Technical Document

Specifications

Brand

Wago

Mounting Type

Through Hole

Gender

Female

Termination Method

Solder

Current Rating

4A

Pitch

2.5mm

Country of Origin

Germany

Product details

2.5mm Pitch - WAGO 733 Series

High density offering fast and reliable wire to board connection.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Wago Non-Fused Terminal Block, 2.5mm Pitch, Through Hole Mount, Solder Termination

P.O.A.

Each (In a Pack of 5) (ex VAT)

Wago Non-Fused Terminal Block, 2.5mm Pitch, Through Hole Mount, Solder Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Wago

Mounting Type

Through Hole

Gender

Female

Termination Method

Solder

Current Rating

4A

Pitch

2.5mm

Country of Origin

Germany

Product details

2.5mm Pitch - WAGO 733 Series

High density offering fast and reliable wire to board connection.

You may be interested in