Technical Document
Specifications
Brand
WagoNumber Of Contacts
1
Pitch
10mm
Number Of Rows
1
Mounting Type
PCB Mount
Gender
Female
Termination Method
Cage Clamp
Series
745
Country of Origin
Poland
Stock information temporarily unavailable.
AED 722.14
AED 722.14 1 Box of 100 (ex VAT)
AED 758.25
AED 758.25 1 Box of 100 (inc. VAT)
WAGO 745 Series PCB Terminal Block, 1-Contact, 10mm Pitch, PCB Mount, 1-Row, Cage Clamp Termination
1
AED 722.14
AED 722.14 1 Box of 100 (ex VAT)
AED 758.25
AED 758.25 1 Box of 100 (inc. VAT)
WAGO 745 Series PCB Terminal Block, 1-Contact, 10mm Pitch, PCB Mount, 1-Row, Cage Clamp Termination
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WagoNumber Of Contacts
1
Pitch
10mm
Number Of Rows
1
Mounting Type
PCB Mount
Gender
Female
Termination Method
Cage Clamp
Series
745
Country of Origin
Poland