WAGO 750 Series Coupler for Use with I/O System 750/753

RS Stock No.: 508-3842Brand: WAGOManufacturers Part No.: 750-315 / 300-000
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Brand

Wago

Accessory Type

Coupler

Series

750

For Use With

I/O System 750/753

Mounting Type

DIN Rail

Termination

Cage Clamp

Maximum Operating Temperature

+55°C

Dimensions

51 x 65 x 100 mm

Country of Origin

Germany

Stock information temporarily unavailable.

AED 2,363.24

AED 2,363.24 Each (ex VAT)

AED 2,481.40

AED 2,481.40 Each (inc. VAT)

WAGO 750 Series Coupler for Use with I/O System 750/753

AED 2,363.24

AED 2,363.24 Each (ex VAT)

AED 2,481.40

AED 2,481.40 Each (inc. VAT)

WAGO 750 Series Coupler for Use with I/O System 750/753
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wago

Accessory Type

Coupler

Series

750

For Use With

I/O System 750/753

Mounting Type

DIN Rail

Termination

Cage Clamp

Maximum Operating Temperature

+55°C

Dimensions

51 x 65 x 100 mm

Country of Origin

Germany