Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

WAGO 750 Series Series Analogue Input Module, Voltage, 35 V

RS Stock No.: 283-7910Brand: WAGOManufacturers Part No.: 750-467
View all in PLC Accessories

Technical Document

Specifications

Brand

Wago

Accessory Type

Analogue Input Module

Range

WAGO 750 Series

Series

750 Series

Input Type

Voltage

Number of Inputs

2

Supply Voltage

35 V

Country of Origin

Germany

Stock information temporarily unavailable.

AED 1,440.66

AED 1,440.66 Each (ex VAT)

AED 1,512.69

AED 1,512.69 Each (inc. VAT)

WAGO 750 Series Series Analogue Input Module, Voltage, 35 V

AED 1,440.66

AED 1,440.66 Each (ex VAT)

AED 1,512.69

AED 1,512.69 Each (inc. VAT)

WAGO 750 Series Series Analogue Input Module, Voltage, 35 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wago

Accessory Type

Analogue Input Module

Range

WAGO 750 Series

Series

750 Series

Input Type

Voltage

Number of Inputs

2

Supply Voltage

35 V

Country of Origin

Germany