Technical Document
Specifications
Brand
WagoAccessory Type
PLC I/O Module
Series
TM5
Output Type
Digital
Number of Outputs
2 (Channel)
For Use With
750 Series
Dimensions
100 x 12 x 64 mm
Country of Origin
Germany
Product details
Digital Output Modules
Easy to identify by Red codes
Fast Cage Clamp® connection system
Electrical supply through the coupler
Wago I/O system range
AED 219.39
AED 219.39 Each (ex VAT)
AED 230.36
AED 230.36 Each (inc. VAT)
1
AED 219.39
AED 219.39 Each (ex VAT)
AED 230.36
AED 230.36 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WagoAccessory Type
PLC I/O Module
Series
TM5
Output Type
Digital
Number of Outputs
2 (Channel)
For Use With
750 Series
Dimensions
100 x 12 x 64 mm
Country of Origin
Germany
Product details
Digital Output Modules
Easy to identify by Red codes
Fast Cage Clamp® connection system
Electrical supply through the coupler