Technical Document
Specifications
Brand
WagoAccessory Type
PLC Power Supply
Series
750
For Use With
I/O Module
Supply Voltage
5 V dc
Mounting Type
DIN Rail
Application
Marine
Maximum Operating Temperature
+55°C
Dimensions
69.8 x 12 x 100 mm
Country of Origin
Germany
Product details
Supply Module
The supply module provides field side power through the power jumper contacts. Maximum available supply current to all connected modules is 10A. Should higher current be necessary, intermediate supply modules must be added to the assembly.
LEDs indicate status of supply voltage
CAGE CLAMP® connection
230V ac/dc power supply
Wago I/O system range
AED 114.66
AED 114.66 Each (ex VAT)
AED 120.39
AED 120.39 Each (inc. VAT)
1
AED 114.66
AED 114.66 Each (ex VAT)
AED 120.39
AED 120.39 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WagoAccessory Type
PLC Power Supply
Series
750
For Use With
I/O Module
Supply Voltage
5 V dc
Mounting Type
DIN Rail
Application
Marine
Maximum Operating Temperature
+55°C
Dimensions
69.8 x 12 x 100 mm
Country of Origin
Germany
Product details
Supply Module
The supply module provides field side power through the power jumper contacts. Maximum available supply current to all connected modules is 10A. Should higher current be necessary, intermediate supply modules must be added to the assembly.
LEDs indicate status of supply voltage
CAGE CLAMP® connection
230V ac/dc power supply