WAGO PLC I/O Module for Use with 750 Series

Technical Document
Specifications
Brand
WagoFor Use With
750 Series
Voltage Category
24 V dc
Dimensions
64 x 12 x 100 mm
Distrelec Product Id
11050769
Country of Origin
Germany
Product details
Serial Interface Modules
The connected device may directly communicate over the fieldbus coupler with the control unit. The active communication channel works independently of the higher-level fieldbus system and allows full duplex operation up to 19200 baud.
Wago I/O system range
AED 1,792.56
AED 1,792.56 Each (ex VAT)
AED 1,882.19
AED 1,882.19 Each (inc. VAT)
1
AED 1,792.56
AED 1,792.56 Each (ex VAT)
AED 1,882.19
AED 1,882.19 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WagoFor Use With
750 Series
Voltage Category
24 V dc
Dimensions
64 x 12 x 100 mm
Distrelec Product Id
11050769
Country of Origin
Germany
Product details
Serial Interface Modules
The connected device may directly communicate over the fieldbus coupler with the control unit. The active communication channel works independently of the higher-level fieldbus system and allows full duplex operation up to 19200 baud.