Technical Document
Specifications
Brand
WagoManufacturer Series
750
For Use With
750 Series
Network Type
Ethernet
Interface
Ethernet
Memory
1024 kB
Programming Interface
Ethernet
Minimum Operating Temperature
0°C
Communication Port Type
RJ-45
Depth
71.9mm
Length
100mm
Width
61.5mm
Mounting Type
DIN Rail
Programming Language Used
CFC, FBD, Ladder Logic, SFC
Maximum Operating Temperature
+55°C
Dimensions
71.9 x 61.5 x 100 mm
Standards Met
UL
Country of Origin
Germany
Product details
ETHERNET Media Redundancy Programmable Fieldbus Controller
PLC - ETHERNET Media Redundancy Programmable Fieldbus Controller connects ETHERNET to the modular WAGO-I/O-System, and is used in ETHERNET networks requiring fast and safe media redundancy.
Media redundancy is achieved by operating the controller in two separate networks, in which it is accessible via two different IP addresses (including two MAC IDs). Cross communication between separate channels is not possible. The two separate ETHERNET interfaces allow redundant connection of two transmission paths (no hub or switch required).
Two Ethernet interfaces (RJ45)
Baud rate 10/100 Mbit/s
DIP switch for configuration
512 kB data memory available
Wire connection via Cage Clamp connectors
Power supply 24 Vdc
IP20 protection
Wago I/O system range
AED 3,352.34
AED 3,352.34 Each (ex VAT)
AED 3,519.96
AED 3,519.96 Each (inc. VAT)
1
AED 3,352.34
AED 3,352.34 Each (ex VAT)
AED 3,519.96
AED 3,519.96 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WagoManufacturer Series
750
For Use With
750 Series
Network Type
Ethernet
Interface
Ethernet
Memory
1024 kB
Programming Interface
Ethernet
Minimum Operating Temperature
0°C
Communication Port Type
RJ-45
Depth
71.9mm
Length
100mm
Width
61.5mm
Mounting Type
DIN Rail
Programming Language Used
CFC, FBD, Ladder Logic, SFC
Maximum Operating Temperature
+55°C
Dimensions
71.9 x 61.5 x 100 mm
Standards Met
UL
Country of Origin
Germany
Product details
ETHERNET Media Redundancy Programmable Fieldbus Controller
PLC - ETHERNET Media Redundancy Programmable Fieldbus Controller connects ETHERNET to the modular WAGO-I/O-System, and is used in ETHERNET networks requiring fast and safe media redundancy.
Media redundancy is achieved by operating the controller in two separate networks, in which it is accessible via two different IP addresses (including two MAC IDs). Cross communication between separate channels is not possible. The two separate ETHERNET interfaces allow redundant connection of two transmission paths (no hub or switch required).
Two Ethernet interfaces (RJ45)
Baud rate 10/100 Mbit/s
DIP switch for configuration
512 kB data memory available
Wire connection via Cage Clamp connectors
Power supply 24 Vdc
IP20 protection