Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

WAGO 750 Series Communication Module for Use with Resistance Sensors, 24 V Supply, Transistor Output, 2-Input, Digital

RS Stock No.: 288-5288Brand: WAGOManufacturers Part No.: 750-891
brand-logo

Technical Document

Specifications

Brand

Wago

Manufacturer Series

750

Number of Inputs

2

Output Type

Transistor

For Use With

Resistance Sensors

Supply Voltage

24 V

Input Type

Digital

Country of Origin

Germany

Stock information temporarily unavailable.

AED 2,951.41

AED 2,951.41 Each (ex VAT)

AED 3,098.98

AED 3,098.98 Each (inc. VAT)

WAGO 750 Series Communication Module for Use with Resistance Sensors, 24 V Supply, Transistor Output, 2-Input, Digital

AED 2,951.41

AED 2,951.41 Each (ex VAT)

AED 3,098.98

AED 3,098.98 Each (inc. VAT)

WAGO 750 Series Communication Module for Use with Resistance Sensors, 24 V Supply, Transistor Output, 2-Input, Digital
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wago

Manufacturer Series

750

Number of Inputs

2

Output Type

Transistor

For Use With

Resistance Sensors

Supply Voltage

24 V

Input Type

Digital

Country of Origin

Germany