Technical Document
Specifications
Brand
WagoEthernet Connector Type
RJ45 Connector
Gender
Plug
LAN Category
Cat6a
Number of Ports
1
Number Of Ways
8
Connector Type
IDC, RJ45
Series
750
Country of Origin
Taiwan, Province Of China
AED 127.00
AED 127.00 Each (ex VAT)
AED 133.35
AED 133.35 Each (inc. VAT)
1
AED 127.00
AED 127.00 Each (ex VAT)
AED 133.35
AED 133.35 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WagoEthernet Connector Type
RJ45 Connector
Gender
Plug
LAN Category
Cat6a
Number of Ports
1
Number Of Ways
8
Connector Type
IDC, RJ45
Series
750
Country of Origin
Taiwan, Province Of China