Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

WAGO 770 Series Distribution Block, 4-Pole, Male, 8-Way, 25A

RS Stock No.: 758-1884Brand: WAGOManufacturers Part No.: 770-134
brand-logo
View all in Lighting Connectors

Technical Document

Specifications

Brand

Wago

Pole Format

4

Series

770

Gender

Male

Number Of Ways

8

Plug/Socket

Plug

Colour

White

Type

Distribution Block

Current Rating

25A

Voltage Rating

400 V

Wire Size

0.5 → 4 mm²

Strain Relief

Yes

Termination Method

Clamp

Product details

770 Series 4-Pole, 2 Conductor Lighting Connectors

Lighting connectors with strain-relief, 3-pole, 2-conductor
2 connection points per pole
Foolproof connector to prevent connection errors
Quick and easy manual disconnection
Connectors with 2 through-holes for rapid mounting onto a support
Integrated test points on male and female connectors, making it easier to test without disconnecting

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 28.66

AED 28.66 Each (ex VAT)

AED 30.09

AED 30.09 Each (inc. VAT)

WAGO 770 Series Distribution Block, 4-Pole, Male, 8-Way, 25A

AED 28.66

AED 28.66 Each (ex VAT)

AED 30.09

AED 30.09 Each (inc. VAT)

WAGO 770 Series Distribution Block, 4-Pole, Male, 8-Way, 25A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 28.66
10 - 24AED 27.04
25+AED 25.83

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Wago

Pole Format

4

Series

770

Gender

Male

Number Of Ways

8

Plug/Socket

Plug

Colour

White

Type

Distribution Block

Current Rating

25A

Voltage Rating

400 V

Wire Size

0.5 → 4 mm²

Strain Relief

Yes

Termination Method

Clamp

Product details

770 Series 4-Pole, 2 Conductor Lighting Connectors

Lighting connectors with strain-relief, 3-pole, 2-conductor
2 connection points per pole
Foolproof connector to prevent connection errors
Quick and easy manual disconnection
Connectors with 2 through-holes for rapid mounting onto a support
Integrated test points on male and female connectors, making it easier to test without disconnecting

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in