Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

WAGO 773 PUSH WIRE Series Junction Box Connector, 3-Way, 41A, 14 → 10 AWG Wire, Push In Termination

RS Stock No.: 122-8742Brand: WAGOManufacturers Part No.: 773-173Distrelec Article No.: 30078267
brand-logo
View all in Standard Terminal Blocks

Technical Document

Specifications

Brand

Wago

Number Of Ways

3

Current Rating

41A

Wire Size

14 → 10 AWG

Termination Method

Push In

Mounting Type

Cable Mount

Fused

No

Voltage Rating

400 V

Series

773 PUSH WIRE

Colour

Clear, Red

Cable CSA

6mm²

Gender

Female

Country of Origin

Germany

Product details

Wago 773 Series Push Wire Connector

The 773 series from Wago is a PUSH WIRE® connector providing instant connection for junction boxes. A secure connection is made visible through the transparent housing. The connector can be reused and wires easily removed. The connector encapsulates the connections and provides protection to IP2X and is safe to touch.

The connector can be used for solid (2.5 mm) and stranded cables (4 mm to 6 mm).

Features and Benefits

PUSH WIRE® connector
Wire range 2.5 mm to 6 mm
Transparent housing
IP2X protection rating
Test point at base

Stock information temporarily unavailable.

AED 22.58

AED 2.258 Each (In a Pack of 10) (ex VAT)

AED 23.71

AED 2.371 Each (In a Pack of 10) (inc. VAT)

WAGO 773 PUSH WIRE Series Junction Box Connector, 3-Way, 41A, 14 → 10 AWG Wire, Push In Termination

AED 22.58

AED 2.258 Each (In a Pack of 10) (ex VAT)

AED 23.71

AED 2.371 Each (In a Pack of 10) (inc. VAT)

WAGO 773 PUSH WIRE Series Junction Box Connector, 3-Way, 41A, 14 → 10 AWG Wire, Push In Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 90AED 2.258AED 22.58
100 - 490AED 1.995AED 19.95
500+AED 1.732AED 17.32

Technical Document

Specifications

Brand

Wago

Number Of Ways

3

Current Rating

41A

Wire Size

14 → 10 AWG

Termination Method

Push In

Mounting Type

Cable Mount

Fused

No

Voltage Rating

400 V

Series

773 PUSH WIRE

Colour

Clear, Red

Cable CSA

6mm²

Gender

Female

Country of Origin

Germany

Product details

Wago 773 Series Push Wire Connector

The 773 series from Wago is a PUSH WIRE® connector providing instant connection for junction boxes. A secure connection is made visible through the transparent housing. The connector can be reused and wires easily removed. The connector encapsulates the connections and provides protection to IP2X and is safe to touch.

The connector can be used for solid (2.5 mm) and stranded cables (4 mm to 6 mm).

Features and Benefits

PUSH WIRE® connector
Wire range 2.5 mm to 6 mm
Transparent housing
IP2X protection rating
Test point at base