Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

WAGO 773 Series Junction Box Connector, 6-Way, 24A, 18 → 14 AWG Wire, Push In Termination

RS Stock No.: 279-3992Brand: WAGOManufacturers Part No.: 773-496
brand-logo
View all in Standard Terminal Blocks

Technical Document

Specifications

Brand

Wago

Number Of Ways

6

Current Rating

24A

Wire Size

18 → 14 AWG

Termination Method

Push In

Series

773

Country of Origin

China

Stock information temporarily unavailable.

AED 108.15

AED 108.15 1 Box of 50 (ex VAT)

AED 113.56

AED 113.56 1 Box of 50 (inc. VAT)

WAGO 773 Series Junction Box Connector, 6-Way, 24A, 18 → 14 AWG Wire, Push In Termination

AED 108.15

AED 108.15 1 Box of 50 (ex VAT)

AED 113.56

AED 113.56 1 Box of 50 (inc. VAT)

WAGO 773 Series Junction Box Connector, 6-Way, 24A, 18 → 14 AWG Wire, Push In Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wago

Number Of Ways

6

Current Rating

24A

Wire Size

18 → 14 AWG

Termination Method

Push In

Series

773

Country of Origin

China