Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

WAGO EPSITRON Electronic Circuit breaker 8A 30V 787-2861, 1 channels , DIN Rail Mount

RS Stock No.: 177-6030Brand: WAGOManufacturers Part No.: 787-2861/800-000
brand-logo
View all in Electronic Circuit Breakers

Technical Document

Specifications

Brand

Wago

Range

EPSITRON

Series

787-2861

Number of Channels

1

Current Rating

8A

Breaking Capacity at Maximum Voltage Rating

15 A

Rated DC Voltage

30V

Mounting Style

DIN Rail Mount

Length

94mm

Width

6mm

Depth

97.8mm

Country of Origin

Germany

Stock information temporarily unavailable.

AED 228.90

AED 228.90 Each (ex VAT)

AED 240.34

AED 240.34 Each (inc. VAT)

WAGO EPSITRON Electronic Circuit breaker 8A 30V 787-2861, 1 channels , DIN Rail Mount

AED 228.90

AED 228.90 Each (ex VAT)

AED 240.34

AED 240.34 Each (inc. VAT)

WAGO EPSITRON Electronic Circuit breaker 8A 30V 787-2861, 1 channels , DIN Rail Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wago

Range

EPSITRON

Series

787-2861

Number of Channels

1

Current Rating

8A

Breaking Capacity at Maximum Voltage Rating

15 A

Rated DC Voltage

30V

Mounting Style

DIN Rail Mount

Length

94mm

Width

6mm

Depth

97.8mm

Country of Origin

Germany