Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

WAGO 855 Series Split Core Current Transformer, 100A Input, 100:1, 1 A Output

RS Stock No.: 279-2426Brand: WAGOManufacturers Part No.: 855-3001/100-003
brand-logo
View all in Current Transformers

Technical Document

Specifications

Brand

Wago

Current Ratio

100:1

Series

855

Transformer Type

Split Core

Sensor Technology

Current Transformer

Input Current

100A

Output Current

1 A

Country of Origin

Netherlands

Stock information temporarily unavailable.

AED 449.87

AED 449.87 Each (ex VAT)

AED 472.36

AED 472.36 Each (inc. VAT)

WAGO 855 Series Split Core Current Transformer, 100A Input, 100:1, 1 A Output

AED 449.87

AED 449.87 Each (ex VAT)

AED 472.36

AED 472.36 Each (inc. VAT)

WAGO 855 Series Split Core Current Transformer, 100A Input, 100:1, 1 A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wago

Current Ratio

100:1

Series

855

Transformer Type

Split Core

Sensor Technology

Current Transformer

Input Current

100A

Output Current

1 A

Country of Origin

Netherlands