Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

WAGO 855 Series Split Core Current Transformer, 250A Input, 250:1, 1 A Output

RS Stock No.: 279-2469Brand: WAGOManufacturers Part No.: 855-5001/250-001
brand-logo
View all in Current Transformers

Technical Document

Specifications

Brand

Wago

Current Ratio

250:1

Series

855

Transformer Type

Split Core

Sensor Technology

Current Transformer

Input Current

250A

Output Current

1 A

Country of Origin

Netherlands

Stock information temporarily unavailable.

AED 520.80

AED 520.80 Each (ex VAT)

AED 546.84

AED 546.84 Each (inc. VAT)

WAGO 855 Series Split Core Current Transformer, 250A Input, 250:1, 1 A Output

AED 520.80

AED 520.80 Each (ex VAT)

AED 546.84

AED 546.84 Each (inc. VAT)

WAGO 855 Series Split Core Current Transformer, 250A Input, 250:1, 1 A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wago

Current Ratio

250:1

Series

855

Transformer Type

Split Core

Sensor Technology

Current Transformer

Input Current

250A

Output Current

1 A

Country of Origin

Netherlands